
M-ML-UM08 | |
|---|---|
DigiKey Part Number | 5687-M-ML-UM08-ND |
Manufacturer | |
Manufacturer Product Number | M-ML-UM08 |
Description | ViTiny UM08 digital microscope |
Customer Reference | |
Detailed Description | Microscope, Digital 12x ~ 132x LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Oasis Scientific Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Microscope, Digital | |
Magnification Range | 12x ~ 132x | |
Field of View | - | |
Working Distance | 0.88" ~ 8.90" (22.5mm ~ 226.0mm) | |
Illumination | LED | |
Camera Type | 2MP | |
Interface | HDMI | |
Includes | Adapter, Calibrator, Microscope, Mini-HDMI Cable, Remote, Stand, User's Manual | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 777,31000 € | 777,31 € |
| Unit Price without VAT: | 777,31000 € |
|---|---|
| Unit Price with VAT: | 924,99890 € |

