



M-M-UM30 | |
|---|---|
DigiKey Part Number | 5687-M-M-UM30-ND |
Manufacturer | |
Manufacturer Product Number | M-M-UM30 |
Description | ViTiny UM30 digital microscope |
Customer Reference | |
Detailed Description | Microscope, Digital 13x ~ 140x LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Oasis Scientific Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Microscope, Digital | |
Magnification Range | 13x ~ 140x | |
Field of View | - | |
Working Distance | 0.87" ~ 8.43" (22.0mm ~ 214.0mm) | |
Illumination | LED | |
Camera Type | CMOS | |
Interface | HDMI, USB | |
Includes | Adaptor, Calibrator, HDMI Cable, Lens, Microscope, Remote, Stand, USB Cable, User's Manual, White Balance Card | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.295,53000 € | 1.295,53 € |
| Unit Price without VAT: | 1.295,53000 € |
|---|---|
| Unit Price with VAT: | 1.541,68070 € |

