
TJA1051T/E/1J | |
|---|---|
DigiKey Part Number | 568-TJA1051T/E/1JTR-ND - Tape & Reel (TR) 568-TJA1051T/E/1JCT-ND - Cut Tape (CT) 568-TJA1051T/E/1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1051T/E/1J |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CAN Transceiver, up to 5Mbit/s, Silent Mode, OFF Mode |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76700 € | 7,67 € |
| 25 | 0,69360 € | 17,34 € |
| 100 | 0,61370 € | 61,37 € |
| 250 | 0,57548 € | 143,87 € |
| 500 | 0,55244 € | 276,22 € |
| 1.000 | 0,53347 € | 533,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,51344 € | 1.283,60 € |
| 5.000 | 0,50137 € | 2.506,85 € |
| 7.500 | 0,49533 € | 3.714,97 € |
| 12.500 | 0,48864 € | 6.108,00 € |
| 17.500 | 0,48472 € | 8.482,60 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |












