
TJA1044VTKZ | |
|---|---|
DigiKey Part Number | 568-14783-2-ND - Tape & Reel (TR) 568-14783-1-ND - Cut Tape (CT) 568-14783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1044VTKZ |
Description | IC TRANSCEIVER HALF 1/1 8HVSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-HVSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TJA1044VTKZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 300 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-HVSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,83500 € | 8,35 € |
| 25 | 0,75680 € | 18,92 € |
| 100 | 0,67040 € | 67,04 € |
| 250 | 0,62920 € | 157,30 € |
| 500 | 0,60436 € | 302,18 € |
| 1.000 | 0,58392 € | 583,92 € |
| 2.500 | 0,56234 € | 1.405,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,50095 € | 3.005,70 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |















