8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1042T/CM,118

DigiKey Part Number
568-11894-2-ND - Tape & Reel (TR)
568-11894-1-ND - Cut Tape (CT)
568-11894-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1042T/CM,118
Description
IC TRANSCEIVER HALF 1/1 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
120 mV
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 893
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,42000 €1,42 €
101,03600 €10,36 €
250,94080 €23,52 €
1000,83680 €83,68 €
2500,78712 €196,78 €
5000,75718 €378,59 €
1.0000,73254 €732,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,70652 €1.766,30 €
5.0000,69085 €3.454,25 €
7.5000,68299 €5.122,43 €
12.5000,67430 €8.428,75 €
Manufacturers Standard Package
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,68980 €