
TDA9899HN/V2,518 | |
|---|---|
DigiKey Part Number | TDA9899HN/V2,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA9899HN/V2,518 |
Description | IC IF PROCESSOR MULTISTD 48HVQFN |
Customer Reference | |
Detailed Description | RF IC IF Processor ATV, DVB, FM 48-HVQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | IF Processor | |
Frequency | - | |
RF Type | ATV, DVB, FM | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-HVQFN (7x7) | |
Base Product Number |

