HEF4894BT/Q100,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA1596T/V3,518

DigiKey Part Number
TDA1596T/V3,518-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDA1596T/V3,518
Description
IC IF AMP/DEMOD 20-SOIC
Customer Reference
Detailed Description
RF IC Demodulator, Amplifier FM 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Demodulator, Amplifier
Frequency
-
RF Type
FM
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types