48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSTL16877DGG,512

Digi-Key Part Number
SSTL16877DGG,512-ND
Manufacturer
Manufacturer Product Number
SSTL16877DGG,512
Description
IC REG DRIVER 14BIT 48TSSOP
Detailed Description
SSTL_2 Registered Driver with Differential Clock Inputs 14 48-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tube
Product Status
Obsolete
Logic Type
SSTL_2 Registered Driver with Differential Clock Inputs
Number of Circuits
14
Current - Output High, Low
20mA, 20mA
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
935267636512
SSTL16877DG-ND
SSTL16877DG
Standard Package39