20-TQFN PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGTL5000XNLA3R2

DigiKey Part Number
568-13255-2-ND - Tape & Reel (TR)
568-13255-1-ND - Cut Tape (CT)
568-13255-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SGTL5000XNLA3R2
Description
IC AUDIO CODEC STEREO 20-QFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Stereo Audio Interface I2C, Serial, SPI™ 20-QFN-EP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SGTL5000XNLA3R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Stereo Audio
Data Interface
I2C, Serial, SPI™
Resolution (Bits)
-
Number of ADCs / DACs
1 / 1
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
90 / 100
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
1.62V ~ 3.6V
Voltage - Supply, Digital
1.1V ~ 2V, 1.62V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-UFQFN Exposed Pad
Supplier Device Package
20-QFN-EP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.274
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,38000 €4,38 €
103,33900 €33,39 €
253,07880 €76,97 €
1002,79270 €279,27 €
2502,65624 €664,06 €
5002,57398 €1.286,99 €
1.0002,50629 €2.506,29 €
2.5002,43485 €6.087,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0002,39178 €11.958,90 €
Manufacturers Standard Package
Unit Price without VAT:4,38000 €
Unit Price with VAT:5,21220 €