
SAA6588T/V2H,518 | |
|---|---|
DigiKey Part Number | SAA6588T/V2H,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAA6588T/V2H,518 |
Description | IC RDS/RBDS PRE-PROCESSOR 20SOIC |
Customer Reference | |
Detailed Description | RF IC Pre-Processor 57kHz 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Pre-Processor | |
Frequency | 57kHz | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |

