SA58672UK,027 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 322.205
Unit Price: 0,50000 €
Datasheet
9-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA58672UK,027

DigiKey Part Number
568-13390-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA58672UK,027
Description
IC AMP CLASS D MONO 3W 9WLCSP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 9-WLCSP (1.66x1.71)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
3W x 1 @ 4Ohm
Voltage - Supply
2V ~ 5.5V
Features
Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
9-WLCSP (1.66x1.71)
Package / Case
9-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes