
SA58643DP,118 | |
|---|---|
DigiKey Part Number | 568-2376-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA58643DP,118 |
Description | IC RF SWITCH SPDT 1GHZ 8TSSOP |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/WiFi, WLAN SPDT 1 GHz 50Ohm 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | 802.11a/b/g/WiFi, WLAN | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 1GHz | |
Isolation | 30dB | |
Insertion Loss | 2dB | |
Test Frequency | 900MHz | |
P1dB | 18dBm OP1dB | |
IIP3 | 33dBm | |
Features | Single Line Control | |
Impedance | 50Ohm | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |

