
S32K3X4EVBQ257ND | |
|---|---|
DigiKey Part Number | 568-S32K3X4EVBQ257ND-ND |
Manufacturer | |
Manufacturer Product Number | S32K3X4EVBQ257ND |
Description | S32K344 EVAL BOARD |
Customer Reference | |
Detailed Description | S32K344 S32K3 ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M7 | |
Platform | - | |
Utilized IC / Part | S32K344 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,73000 € | 354,73 € |
| Unit Price without VAT: | 354,73000 € |
|---|---|
| Unit Price with VAT: | 422,12870 € |

