PCF8534AHL/1,518 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 3.285
Unit Price: 3,24000 €
Datasheet
LPC1758FBD80Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8534AHL/1,518

DigiKey Part Number
568-5058-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCF8534AHL/1,518
Description
IC LCD DISPLAY DRVR 60SEG 80LQFP
Customer Reference
Detailed Description
LCD Driver 80-LQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Display Type
LCD
Configuration
60 Segment
Interface
I2C
Digits or Characters
-
Current - Supply
8 µA
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-LQFP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes