cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF85132U/2DA/1,02

DigiKey Part Number
PCF85132U/2DA/1,02-ND
Manufacturer
Manufacturer Product Number
PCF85132U/2DA/1,02
Description
IC DRVR MULTIPLE DIE
Customer Reference
Detailed Description
LCD Driver Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Last Time Buy
Display Type
LCD
Configuration
Multiple
Interface
I2C
Digits or Characters
Any Digit Type
Current - Supply
60 µA
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
-
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 13.04.2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
9.0001,29310 €11.637,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,29310 €
Unit Price with VAT:1,53879 €