LPC804M101JDH20FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF7961XTT/D1AE09J

DigiKey Part Number
568-15071-2-ND - Tape & Reel (TR)
568-15071-1-ND - Cut Tape (CT)
568-15071-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF7961XTT/D1AE09J
Description
IC REMOTE KEYLESS ENTRY 20TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Transmitter Antenna 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Frequency
-
Applications
-
Modulation or Protocol
-
Data Rate (Max)
-
Power - Output
-
Current - Transmitting
-
Data Interface
-
Antenna Connector
-
Memory Size
-
Features
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,99000 €5,99 €
104,60900 €46,09 €
254,26600 €106,65 €
1003,88860 €388,86 €
2503,70888 €927,22 €
5003,60048 €1.800,24 €
1.0003,55366 €3.553,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,41710 €8.542,75 €
Manufacturers Standard Package
Unit Price without VAT:5,99000 €
Unit Price with VAT:7,12810 €