28 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF7953PTTM1AC1800

DigiKey Part Number
568-15032-2-ND - Tape & Reel (TR)
568-15032-1-ND - Cut Tape (CT)
568-15032-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF7953PTTM1AC1800
Description
IC KEYLESS ENTRY/GO 28TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Transmitter Antenna 28-TSSOP (0.173", 4.40mm Width)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Frequency
-
Applications
-
Modulation or Protocol
-
Data Rate (Max)
-
Power - Output
-
Current - Transmitting
-
Data Interface
-
Antenna Connector
-
Memory Size
-
Features
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,02000 €9,02 €
107,04800 €70,48 €
256,55520 €163,88 €
1006,01320 €601,32 €
2505,75484 €1.438,71 €
5005,59910 €2.799,55 €
1.0005,59488 €5.594,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,33572 €13.339,30 €
Manufacturers Standard Package
Unit Price without VAT:9,02000 €
Unit Price with VAT:10,73380 €