PCA9641BSHP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF7900VHN/C0L,118

DigiKey Part Number
568-15104-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCF7900VHN/C0L,118
Description
RF TX IC UHF 315/434MHZ 16VFQFN
Customer Reference
Detailed Description
RF Transmitter UHF 315MHz, 434MHz, 868MHz, 915MHz 6dBm PCB, Surface Mount Antenna 16-VFQFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Frequency
315MHz, 434MHz, 868MHz, 915MHz
Applications
General Purpose
Modulation or Protocol
UHF
Data Rate (Max)
-
Power - Output
6dBm
Current - Transmitting
7mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-HVQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types