
PCF7900VHN/C0L,112 | |
|---|---|
DigiKey Part Number | PCF7900VHN/C0L,112-ND |
Manufacturer | |
Manufacturer Product Number | PCF7900VHN/C0L,112 |
Description | RF TX IC UHF 315/434MHZ 16VFQFN |
Customer Reference | |
Detailed Description | RF Transmitter UHF 315MHz, 434MHz, 868MHz, 915MHz 6dBm PCB, Surface Mount Antenna 16-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 315MHz, 434MHz, 868MHz, 915MHz | |
Applications | General Purpose | |
Modulation or Protocol | UHF | |
Data Rate (Max) | - | |
Power - Output | 6dBm | |
Current - Transmitting | 7mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-HVQFN (3x3) | |
Base Product Number |

