16-DHVQFN_SOT763-1 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF7900NHN/C0K/UZ

DigiKey Part Number
568-15302-2-ND - Tape & Reel (TR)
568-15302-1-ND - Cut Tape (CT)
568-15302-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF7900NHN/C0K/UZ
Description
IC TRANSMITTER UHF 16HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Transmitter Antenna
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Frequency
-
Applications
-
Modulation or Protocol
-
Data Rate (Max)
-
Power - Output
-
Current - Transmitting
-
Data Interface
-
Antenna Connector
-
Memory Size
-
Features
-
Voltage - Supply
-
Operating Temperature
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,32000 €2,32 €
102,00100 €20,01 €
251,89040 €47,26 €
1001,73800 €173,80 €
2501,64656 €411,64 €
5001,58190 €790,95 €
1.0001,52098 €1.520,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0001,17241 €7.034,46 €
Manufacturers Standard Package
Unit Price without VAT:2,32000 €
Unit Price with VAT:2,76080 €