
PCA9600D,118 | |
|---|---|
DigiKey Part Number | 568-11937-2-ND - Tape & Reel (TR) 568-11937-1-ND - Cut Tape (CT) 568-11937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9600D,118 |
Description | IC REDRIVER I2C 1CH 1MHZ 8SO |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 1MHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCA9600D,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 1MHz | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.5V ~ 15V | |
Current - Supply | 5.2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,68500 € | 26,85 € |
| 25 | 2,46960 € | 61,74 € |
| 100 | 2,23220 € | 223,22 € |
| 250 | 2,11904 € | 529,76 € |
| 500 | 2,05082 € | 1.025,41 € |
| 1.000 | 1,99469 € | 1.994,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,93541 € | 4.838,53 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |









