PCA8576DU/2DA/Q2,0 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 5.760
Unit Price: 0,57890 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA8576DU/2DA/Q2,0

DigiKey Part Number
PCA8576DU/2DA/Q2,0-ND
Manufacturer
Manufacturer Product Number
PCA8576DU/2DA/Q2,0
Description
IC DRVR 7 SEGMENT DIE
Customer Reference
Detailed Description
LCD Driver Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Display Type
LCD
Configuration
7 Segment + DP, 14 Segment + DP + AP, Dot Matrix
Interface
I2C
Digits or Characters
10 Characters, 20 Characters, 160 Elements
Current - Supply
3.5 µA
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes