
PCA85176H/Q900/1,5 | |
|---|---|
DigiKey Part Number | 568-5108-2-ND - Tape & Reel (TR) 568-5108-1-ND - Cut Tape (CT) 568-5108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA85176H/Q900/1,5 |
Description | IC DRVR 40 SEGMENT 64TQFP |
Customer Reference | |
Detailed Description | LCD Driver 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Display Type | LCD | |
Configuration | 40 Segment | |
Interface | I2C | |
Digits or Characters | - | |
Current - Supply | 3.5 µA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 95°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,86900 € | 18,69 € |
| 25 | 1,71120 € | 42,78 € |
| 100 | 1,53730 € | 153,73 € |
| 250 | 1,45452 € | 363,63 € |
| 500 | 1,40460 € | 702,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,34295 € | 2.014,43 € |
| 3.000 | 1,31277 € | 3.938,31 € |
| 4.500 | 1,29766 € | 5.839,47 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |


