
PCA85133U/2DA/Q1Z | |
|---|---|
DigiKey Part Number | 568-PCA85133U/2DA/Q1Z-ND |
Manufacturer | |
Manufacturer Product Number | PCA85133U/2DA/Q1Z |
Description | IC DRVR 7 SEGMENT DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LCD Driver Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 7 Segment + DP, 14 Segment + DP + AP, Dot Matrix | |
Interface | I2C | |
Digits or Characters | 20 Characters, 40 Characters, 320 Elements | |
Current - Supply | 50 mA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 95°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,23700 € | 12,37 € |
| 25 | 1,12840 € | 28,21 € |
| 100 | 1,00960 € | 100,96 € |
| 250 | 0,95288 € | 238,22 € |
| 500 | 0,91870 € | 459,35 € |
| 1.000 | 0,91595 € | 915,95 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

