
NAFE71388B40BSMP | |
|---|---|
DigiKey Part Number | 568-NAFE71388B40BSMPTR-ND - Tape & Reel (TR) 568-NAFE71388B40BSMPCT-ND - Cut Tape (CT) 568-NAFE71388B40BSMPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NAFE71388B40BSMP |
Description | IC 8-IN HIGH-SPEED 25V AFE |
Customer Reference | |
Detailed Description | 8 Channel AFE 24 Bit 135 mW 64-HVQFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Number of Bits | 24 | |
Number of Channels | 8 | |
Power (Watts) | 135 mW | |
Voltage - Supply, Analog | 2.97V ~ 3.63V | |
Voltage - Supply, Digital | 2.97V ~ 3.63V | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-HVQFN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,10000 € | 19,10 € |
| 10 | 15,29000 € | 152,90 € |
| 25 | 14,33960 € | 358,49 € |
| 100 | 13,29400 € | 1.329,40 € |
| 250 | 12,79576 € | 3.198,94 € |
| 500 | 12,49552 € | 6.247,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 11,37320 € | 11.373,20 € |
| cms-vat-exclude-title: | 19,10000 € |
|---|---|
| Unit Price with VAT: | 22,72900 € |

