MRF6VP11KHR5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF6P23190HR6

Digi-Key Part Number
MRF6P23190HR6-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MRF6P23190HR6
Supplier
Description
FET RF 68V 2.39GHZ NI-1230
Detailed Description
RF Mosfet LDMOS 28 V 1.9 A 2.39GHz 14dB 40W NI-1230
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
LDMOS
Frequency
2.39GHz
Gain
14dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
1.9 A
Power - Output
40W
Voltage - Rated
68 V
Package / Case
NI-1230
Supplier Device Package
NI-1230
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0075
Additional Resources
AttributeDescription
Standard Package150