783-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC8544ECVTANGA

Digi-Key Part Number
MPC8544ECVTANGA-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MPC8544ECVTANGA
Supplier
Description
IC MPU MPC85XX 800MHZ 783FCBGA
Detailed Description
PowerPC e500 Microprocessor IC series 1 Core, 32-Bit 800MHz 783-FCPBGA (29x29)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Part Status
Obsolete
Core Processor
PowerPC e500
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
800MHz
Co-Processors/DSP
Signal Processing; SPE, Security; SEC
RAM Controllers
DDR, DDR2, SDRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
-
Voltage - I/O
1.8V, 2.5V, 3.3V
Operating Temperature
-40°C ~ 105°C (TA)
Security Features
Cryptography, Random Number Generator
Package / Case
783-BBGA, FCBGA
Supplier Device Package
783-FCPBGA (29x29)
Additional Interfaces
DUART, I²C, PCI
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A002A1 FRE
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Other Names935323084557
Standard Package36