516-PBGAPGE (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC8313CZQAGDC

Digi-Key Part Number
MPC8313CZQAGDC-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MPC8313CZQAGDC
Supplier
Description
IC MPU MPC83XX 400MHZ 516BGA
Detailed Description
PowerPC e300c3 Microprocessor IC series 1 Core, 32-Bit 400MHz 516-TEPBGA (27x27)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Part Status
Obsolete
Core Processor
PowerPC e300c3
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
400MHz
Co-Processors/DSP
-
RAM Controllers
DDR, DDR2
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 + PHY (1)
Voltage - I/O
1.8V, 2.5V, 3.3V
Operating Temperature
-40°C ~ 105°C (TA)
Security Features
-
Package / Case
516-BBGA Exposed Pad
Supplier Device Package
516-TEPBGA (27x27)
Additional Interfaces
DUART, HSSI, I²C, PCI, SPI
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Other Names935324357557
Standard Package40