
MK26FN2M0CAC18R | |
|---|---|
DigiKey Part Number | 568-15204-2-ND - Tape & Reel (TR) 568-15204-1-ND - Cut Tape (CT) 568-15204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK26FN2M0CAC18R |
Description | IC MCU 32BIT 2MB FLASH 169WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 180MHz 2MB (2M x 8) FLASH 169-WLCSP (5.5x5.63) |
Datasheet | Datasheet |
EDA/CAD Models | MK26FN2M0CAC18R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 180MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 116 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 5x12b, 6x16b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 169-WLCSP (5.5x5.63) | |
Package / Case | 169-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,03000 € | 23,03 € |
| 10 | 16,81900 € | 168,19 € |
| 25 | 16,51120 € | 412,78 € |
| 100 | 16,18630 € | 1.618,63 € |
| 250 | 15,60492 € | 3.901,23 € |
| 500 | 15,27138 € | 7.635,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 14,73753 € | 44.212,59 € |
| Unit Price without VAT: | 23,03000 € |
|---|---|
| Unit Price with VAT: | 27,40570 € |


