MCXA153VLH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCXA153VLH
FRDM-MCXN947 Unboxing | DigiKey
MCX A Series MCUs for Edge Computing Applications

MCXA152VLH

DigiKey Part Number
568-MCXA152VLH-ND
Manufacturer
Manufacturer Product Number
MCXA152VLH
Description
IC MCX 96MHZ SGL CR 64KB LQFP64
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 MCX A Microcontroller IC 32-Bit 96MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit
Speed
96MHz
Connectivity
I2C, I3C, SPI, UART/USART, USB
Peripherals
POR, PWM, WDT
Number of I/O
52
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 1x12b; D/A 1x8b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,70000 €3,70 €
102,19700 €21,97 €
252,11200 €52,80 €
1601,97444 €315,91 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,70000 €
Unit Price with VAT:4,40300 €