MCSPTE1AK116 | |
---|---|
DigiKey Part Number | 568-MCSPTE1AK116-ND |
Manufacturer | |
Manufacturer Product Number | MCSPTE1AK116 |
Description | EVAL BOARD FOR GD3000 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | GD3000, S32K116, UJA1169 - Motor Controller/Driver Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | GD3000, S32K116, UJA1169 | |
Primary Attributes | Motors (BLDC, PMSM) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 312,36000 € | 312,36 € |
Unit Price without VAT: | 312,36000 € |
---|---|
Unit Price with VAT: | 371,70840 € |