16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08SE4VTG

Digi-Key Part Number
MC9S08SE4VTG-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MC9S08SE4VTG
Supplier
Description
IC MCU 8BIT 4KB FLASH 16TSSOP
Detailed Description
S08 series Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 16-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Obsolete
Core Processor
S08
Core Size
8-Bit
Speed
20MHz
Connectivity
LINbus, SCI
Peripherals
LVD, POR, PWM
Number of I/O
14
Program Memory Size
4KB (4K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Other Names935320943574
Standard Package96