MC68HC705C8AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC908GT16CBE

Digi-Key Part Number
MC908GT16CBE-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MC908GT16CBE
Supplier
Description
IC MCU 8BIT 16KB FLASH 42DIP
Detailed Description
HC08 series Microcontroller IC 8-Bit 8MHz 16KB (16K x 8) FLASH 42-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Obsolete
Core Processor
HC08
Core Size
8-Bit
Speed
8MHz
Connectivity
SCI, SPI
Peripherals
LVD, POR, PWM
Number of I/O
36
Program Memory Size
16KB (16K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 8x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
42-SDIP (0.600", 15.24mm)
Supplier Device Package
42-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package13