
LPC54S018M-EVK | |
|---|---|
DigiKey Part Number | 568-15328-ND |
Manufacturer | |
Manufacturer Product Number | LPC54S018M-EVK |
Description | LPCXPRESSO LPC54S018M EVAL BRD |
Customer Reference | |
Detailed Description | LPC54S018M LPCXpresso™ - ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
cms-part-status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | LPC54S018M | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield, Pmod | |
Suggested Programming Environment | IAR EW, MCUXpresso | |
Note | - | |
Base Product Number |




