
JN5168-001-M00Z | |
|---|---|
DigiKey Part Number | 568-10327-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JN5168-001-M00Z |
Description | RF TXRX MOD 802.15.4 TH SMD |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | O-QPSK | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | 2.5dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | - | |
Memory Size | 256kB Flash, 4kB EEPROM, 32kB RAM | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 17mA | |
Current - Transmitting | 15.3mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 27-SMD Module | |
Base Product Number |

