J177,126 is Obsolete and no longer manufactured.
,TO-226_straightlead.jpg)
,TO-226_straightlead.jpg)

J177,126 | ||
---|---|---|
Digi-Key Part Number | J177,126-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | J177,126 | |
Description | JFET P-CH 30V TO92-3 | |
Detailed Description | JFET P-Channel 30 V 400 mW Through Hole TO-92-3 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | NXP USA Inc. | |
Series | - | |
Package | Tape & Box (TB) | |
Product Status | Obsolete | |
FET Type | P-Channel | |
Voltage - Breakdown (V(BR)GSS) | 30 V | |
Drain to Source Voltage (Vdss) | 30 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 1.5 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 800 mV @ 10 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 8pF @ 10V (VGS) | |
Resistance - RDS(On) | 300 Ohms | |
Power - Max | 400 mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | J174-77 |
Environmental Information | |
PCN Obsolescence/ EOL | Multiple Devices 31/Dec/2011 |
PCN Packaging | All Dev Label Update 15/Dec/2020 |
HTML Datasheet | J174-77 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Attribute | Description |
---|---|
Other Names | 934005320126 J177 AMO J177 AMO-ND 954-J177126 |
Standard Package | 2.000 |