
CLRC66302HN,151 | |
|---|---|
DigiKey Part Number | 568-11528-ND |
Manufacturer | |
Manufacturer Product Number | CLRC66302HN,151 |
Description | IC RFID READER 13.56MHZ 32HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443, ISO 15693, 18000-3, MIFARE, NFC I2C, SPI, UART 3V ~ 5.5V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CLRC66302HN,151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443, ISO 15693, 18000-3, MIFARE, NFC | |
Interface | I2C, SPI, UART | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 € | 8,21 € |
| 10 | 7,13200 € | 71,32 € |
| 25 | 6,75680 € | 168,92 € |
| 100 | 6,24310 € | 624,31 € |
| 490 | 5,72457 € | 2.805,04 € |
| 980 | 5,51985 € | 5.409,45 € |
| 1.470 | 5,45513 € | 8.019,04 € |
| Unit Price without VAT: | 8,21000 € |
|---|---|
| Unit Price with VAT: | 9,76990 € |


