
BGU6101,147 | |
|---|---|
DigiKey Part Number | 568-13673-2-ND - Tape & Reel (TR) 568-13673-1-ND - Cut Tape (CT) 568-13673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGU6101,147 |
Description | IC RF AMP GPS 40MHZ-4GHZ 6HXSON |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 40MHz ~ 4GHz 6-HXSON (1.3x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | 40MHz ~ 4GHz | |
P1dB | 3.5dBm | |
Gain | 19.5dB | |
Noise Figure | 2.4dB | |
RF Type | General Purpose | |
Voltage - Supply | 1.5V ~ 5V | |
Current - Supply | 10mA | |
Test Frequency | 3.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-HXSON (1.3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,85100 € | 8,51 € |
| 25 | 0,80240 € | 20,06 € |
| 100 | 0,73590 € | 73,59 € |
| 250 | 0,69584 € | 173,96 € |
| 500 | 0,66750 € | 333,75 € |
| 1.000 | 0,64079 € | 640,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,58450 € | 2.922,50 € |
| 10.000 | 0,56254 € | 5.625,40 € |
| 15.000 | 0,55029 € | 8.254,35 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

