
BGA2867,115 | |
|---|---|
DigiKey Part Number | 568-13124-2-ND - Tape & Reel (TR) 568-13124-1-ND - Cut Tape (CT) 568-13124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA2867,115 |
Description | IC RF AMP GPS 0HZ-2.2GHZ 6TSSOP |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 2.2GHz 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 2.2GHz | |
P1dB | 5dBm | |
Gain | 27.2dB | |
Noise Figure | 3.8dB | |
RF Type | General Purpose | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 20.1mA | |
Test Frequency | 2.15GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,24200 € | 6,05 € |
| 100 | 0,22100 € | 22,10 € |
| 250 | 0,20848 € | 52,12 € |
| 500 | 0,19966 € | 99,83 € |
| 1.000 | 0,19128 € | 191,28 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

