BFT46,215 is Obsolete and no longer manufactured.

Available Substitutes:

SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFT46,215

Digi-Key Part Number
568-8482-2-ND - Tape & Reel (TR)
568-8482-1-ND - Cut Tape (CT)
568-8482-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFT46,215
Description
JFET N-CH 10MA SOT23
Detailed Description
JFET N-Channel 10 mA 250 mW Surface Mount SOT-23 (TO-236AB)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
FET Type
N-Channel
Drain to Source Voltage (Vdss)
25 V
Current - Drain (Idss) @ Vds (Vgs=0)
200 µA @ 10 V
Current Drain (Id) - Max
10 mA
Voltage - Cutoff (VGS off) @ Id
1.2 V @ 0.5 nA
Input Capacitance (Ciss) (Max) @ Vds
5pF @ 10V
Power - Max
250 mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23 (TO-236AB)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
Obsolete

Additional Resources
AttributeDescription
Other Names
933410720215
954-BFT46215
568-8482-6
BFT46,215-ND
568-8482-1
568-8482-2
BFT46 T/R-ND
BFT46215
BFT46 T/R
Standard Package3.000
Substitutes (20)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MMBF4416onsemi0MMBF4416CT-ND0,00000 €Similar
MMBFJ309LT1Gonsemi12.498MMBFJ309LT1GOSCT-ND0,33000 €Similar
MMBF4393LT3Gonsemi29MMBF4393LT3GOSCT-ND0,33000 €Similar
MMBFJ310LT3Gonsemi12.744MMBFJ310LT3GOSCT-ND0,33000 €Similar
MMBFJ310LT1Gonsemi436MMBFJ310LT1GOSCT-ND0,33000 €Similar