BFR31,235 is Obsolete and no longer manufactured.
Similar
Similar
Similar
Similar
Similar
Similar

BFR31,235 | ||
---|---|---|
Digi-Key Part Number | BFR31,235-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BFR31,235 | |
Description | JFET N-CH 10MA SOT23 | |
Detailed Description | JFET N-Channel 10 mA 250 mW Surface Mount SOT-23 (TO-236AB) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | NXP USA Inc. | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
FET Type | N-Channel | |
Drain to Source Voltage (Vdss) | 25 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 1 mA @ 10 V | |
Current Drain (Id) - Max | 10 mA | |
Voltage - Cutoff (VGS off) @ Id | 2.5 V @ 0.5 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 4pF @ 10V | |
Power - Max | 250 mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 (TO-236AB) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BFR30,31 |
Environmental Information | |
PCN Obsolescence/ EOL | Mult Devices EOL 30/May/2019 |
PCN Packaging | All Dev Label Update 15/Dec/2020 |
HTML Datasheet | BFR30,31 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Attribute | Description |
---|---|
Other Names | 933163490235 |
Standard Package | 10.000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
MMBF4416 | onsemi | 0 | MMBF4416CT-ND | 0,00000 € | Similar |
MMBF4392LT1G | onsemi | 0 | MMBF4392LT1GOSCT-ND | 0,34000 € | Similar |
MMBF5457 | onsemi | 24.480 | MMBF5457CT-ND | 0,44000 € | Similar |
MMBF4391LT1G | onsemi | 0 | MMBF4391LT1GOSCT-ND | 0,34000 € | Similar |
MMBF5486 | onsemi | 0 | MMBF5486CT-ND | 0,05691 € | Similar |