SOT-343 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF1118WR,115

DigiKey Part Number
568-8476-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BF1118WR,115
Description
IC RF SWITCH 1GHZ CMPAK-4
Customer Reference
Detailed Description
RF Switch IC General Purpose 1 GHz 50Ohm CMPAK-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
General Purpose
Topology
-
Circuit
-
Frequency Range
0Hz ~ 1GHz
Isolation
30dB (min)
Insertion Loss
2.5dB (max)
Test Frequency
1GHz
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
CMPAK-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.