


BF1118R,215 | |
|---|---|
DigiKey Part Number | 568-8474-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BF1118R,215 |
Description | IC RF SWITCH 1GHZ SOT143R |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose 1 GHz 50Ohm SOT-143R |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | - | |
Circuit | - | |
Frequency Range | 0Hz ~ 1GHz | |
Isolation | 30dB (min) | |
Insertion Loss | 2.5dB (max) | |
Test Frequency | 1GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-143R | |
Supplier Device Package | SOT-143R | |
Base Product Number |

