SOT-143B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-143B
SOT143

BF1118,215

DigiKey Part Number
568-8473-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BF1118,215
Description
IC RF SWITCH 1GHZ SOT143B
Customer Reference
Detailed Description
RF Switch IC General Purpose 1 GHz 50Ohm SOT-143B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
General Purpose
Topology
-
Circuit
-
Frequency Range
0Hz ~ 1GHz
Isolation
30dB (min)
Insertion Loss
2.5dB (max)
Test Frequency
1GHz
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.