20-SSOP, SOT339-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT299DB,112

Digi-Key Part Number
568-2820-5-ND
Manufacturer
Manufacturer Product Number
74HCT299DB,112
Description
IC UNIV SHIFT REGISTER 20SSOP
Detailed Description
Universal Shift Register 8-Bit 20-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Product Status
Obsolete
Logic Type
Universal Shift Register
Number of Circuits
8-Bit
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Additional Resources
AttributeDescription
Other Names
935189880112
2156-74HCT299DB112-NX
NEXNXP74HCT299DB,112
568-2820-5
Standard Package66