8-VFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV3306DCH

Digi-Key Part Number
2156-74CBTLV3306DCH-ND
Manufacturer
Manufacturer Product Number
74CBTLV3306DCH
Description
IC BUS SWITCH 2 X 1:1 8VSSOP
Detailed Description
Bus Switch 2 x 1:1 8-VSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Bulk
Product Status
Active
Type
Bus Switch
Circuit
2 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
2156-74CBTLV3306DCH
NEXNXP74CBTLV3306DCH
Standard Package1