56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56-TSSOP
56-TFSOP (0.240", 6.10mm Width)

74ALVT16601DGG,112

Digi-Key Part Number
74ALVT16601DGG,112-ND
Manufacturer
Manufacturer Product Number
74ALVT16601DGG,112
Description
IC 18BIT UNVRSL BUS TXRX 56TSSOP
Detailed Description
Universal Bus Transceiver 18-Bit 56-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Product Status
Obsolete
Logic Type
Universal Bus Transceiver
Number of Circuits
18-Bit
Current - Output High, Low
8mA, 24mA; 32mA, 64mA
Voltage - Supply
2.3V ~ 2.7V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
935219460112
954-74ALVT16601DGG112
74ALVT16601DG
74ALVT16601DG-ND
Standard Package35
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SN74ALVTH16601GRTexas Instruments2.860296-6313-1-ND2,63681 €Similar
SN74ALVTH16601DLRTexas Instruments4.900296-6312-1-ND2,90778 €Similar
SN74ALVTH16601DLRochester Electronics, LLC4.1802156-SN74ALVTH16601DL-ND3,43923 €Similar
SN74ALVTH16601VRTexas Instruments0296-6314-1-ND1,04000 €Similar