56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVCH16500DGG:11

Digi-Key Part Number
74ALVCH16500DGG:11-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ALVCH16500DGG:11
Description
IC UNIV BUS TXRX 18BIT 56TSSOP
Detailed Description
Universal Bus Transceiver 18-Bit 56-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Logic Type
Universal Bus Transceiver
Number of Circuits
18-Bit
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
935262542118
74ALVCH16500DG-T-ND
74ALVCH16500DG-T
Standard Package2.000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
74ALVCH16500DGGYNexperia USA Inc.074ALVCH16500DGGY-ND1,05711 €Direct
SN74ALVCH16500DLRTexas Instruments9.667296-SN74ALVCH16500DLRCT-ND0,96926 €Similar