74ALVCH162601DGG:1 is Obsolete and no longer manufactured.
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74ALVCH162601DGG:1 | ||
---|---|---|
Digi-Key Part Number | 74ALVCH162601DGG:1-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 74ALVCH162601DGG:1 | |
Description | IC UNIV BUS TXRX 18BIT 56TSSOP | |
Detailed Description | Universal Bus Transceiver 18-Bit 56-TSSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | NXP USA Inc. | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Logic Type | Universal Bus Transceiver | |
Number of Circuits | 18-Bit | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 74ALVCH162601 |
Product Training Modules | Logic Packages |
Environmental Information | |
PCN Packaging | All Dev Label Update 15/Dec/2020 |
HTML Datasheet | 74ALVCH162601 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | 74ALVCH162601DG-T-ND 74ALVCH162601DG-T 935262800118 |
Standard Package | 2.000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
74ALVCH162601DGGY | Nexperia USA Inc. | 1.990 | 1727-74ALVCH162601DGGYCT-ND | 1,79000 € | Direct |
SN74ALVCH16601DLR | Texas Instruments | 7.497 | 296-SN74ALVCH16601DLRCT-ND | 0,69075 € | Similar |
SN74ALVCHR162601DL | Rochester Electronics, LLC | 6.481 | 2156-SN74ALVCHR162601DL-ND | 3,26035 € | Similar |
SN74ALVCH162601DL | Rochester Electronics, LLC | 12.307 | 2156-SN74ALVCH162601DL-ND | 2,60000 € | Similar |
SN74ALVCH162601GR | Texas Instruments | 39.657 | 296-5196-1-ND | 0,55261 € | Similar |