23-BH3-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23-BH3-3

Digi-Key Part Number
2368-23-BH3-3-ND
Manufacturer
Manufacturer Product Number
23-BH3-3
Description
BATT HOLDER AAA 3CEL 5.91" LEADS
Detailed Description
Battery Holder (Open), 3 Side-By-Side AAA 3 Cell Wire Leads - 5.91" (150mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
-
Package
Bulk
Product Status
Active
Battery Type, Function
AAA, Holder
Style
Holder (Open), 3 Side-By-Side
Battery Cell Size
AAA
Number of Cells
3
Battery Series
-
Mounting Type
Surface Mount
Termination Style
Wire Leads - 5.91" (150mm)
Height Above Board
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.8000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
10,71000 €0,71 €
100,67100 €6,71 €
200,63550 €12,71 €
500,60000 €30,00 €
1000,58590 €58,59 €